Part Details for 2104-632-SS-20 by RAF Electronic Hardware
Overview of 2104-632-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2104-632-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7190
|
Newark | 1/4 Hex X 1/2 Length |Raf Electronic Hardware 2104-632-SS-20 Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.3700 | Buy Now |
DISTI #
1772-2838-ND
|
DigiKey | 1/4 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
164 In Stock |
|
$1.7881 / $2.4700 | Buy Now |
DISTI #
761-2104-632-SS-20
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/2 Length Hex Standoff RoHS: Compliant | 18 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
71740133
|
RS | Hex Standoff, 1/4 Hex X 1/2 Length | RAF 2104-632-SS-20 RoHS: Compliant Min Qty: 181 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 | RFQ |
|
Bisco Industries | 732 |
|
Buy Now | ||
DISTI #
RAF2104-632-SS-20
|
Heilind Electronics | HEX FEMALE STANDOFFS 1/4 HEX X 1/2 LENGTH | Americas - 127 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
457 In Stock |
|
$1.5700 / $2.2800 | Buy Now | |
DISTI #
66764442
|
Verical | Standoff Hex F/F 6-32-THD Stainless Steel Passivated RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 716 |
|
$1.4688 / $4.6685 | Buy Now |
DISTI #
51701279
|
Verical | Standoff Hex F/F 6-32-THD Stainless Steel Passivated RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1911 | Americas - 450 |
|
$3.9662 / $4.0795 | Buy Now |
DISTI #
RAF2104-632-SS-20
|
Interstate Connecting Components | HEX FEMALE STANDOFFS 1/4 HEX X 1/2 LENGTH | 42 |
|
Buy Now |
Part Details for 2104-632-SS-20
2104-632-SS-20 CAD Models
2104-632-SS-20 Part Data Attributes:
|
2104-632-SS-20
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2104-632-SS-20
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |