There are no models available for this part yet.
Overview of 2105-1521-002 by Applied Engineering Products (AEP)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | Digital Signal Processor | |
MC2105F | Rochester Electronics LLC | MC2105 - NAND Gate, TTL, CDFP14 | |
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors |
Price & Stock for 2105-1521-002 by Applied Engineering Products (AEP)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RF SMB CONNECTOR, FEMALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 2 |
|
$13.8000 | Buy Now |
CAD Models for 2105-1521-002 by Applied Engineering Products (AEP)
Part Data Attributes for 2105-1521-002 by Applied Engineering Products (AEP)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APPLIED ENGINEERING PRODUCTS
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 196; RG 178, INSERTION LOSS MAX AT 1.5GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.6 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.69
|
Alternate Parts for 2105-1521-002
This table gives cross-reference parts and alternative options found for 2105-1521-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2105-1521-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5137-5011-09 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 2105-1521-002 vs 5137-5011-09 |
131-3402-101 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug, | Johnson Components | 2105-1521-002 vs 131-3402-101 |