Part Details for 2105-1521-005 by Radiall
Overview of 2105-1521-005 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2105-1521-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2105-1521-005-ND
|
DigiKey | SMB / RIGHT ANGLE PLUG FEMALE CR Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9940 | Buy Now |
DISTI #
2105-1521-005
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 D CABLE GOLD - Bulk (Alt: 2105-1521-005) Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8192 / $16.5312 | Buy Now |
DISTI #
501-2105-1521-005
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 D CABLE GOLD | 0 |
|
$13.6800 / $19.4600 | Order Now |
DISTI #
2105-1521-005
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 D CABLE GOLD - Bulk (Alt: 2105-1521-005) Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8192 / $16.5312 | Buy Now |
DISTI #
2105-1521-005
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 D CABLE GOLD - Bulk (Alt: 2105-1521-005) Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8192 / $16.5312 | Buy Now |
DISTI #
2105-1521-005
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2105-1521-005
2105-1521-005 CAD Models
2105-1521-005 Part Data Attributes
|
2105-1521-005
Radiall
Buy Now
Datasheet
|
Compare Parts:
2105-1521-005
Radiall
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 178DS; RG 196DS, INSERTION LOSS MAX AT 1.5GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.69 |