Part Details for 2105-1521-019 by Radiall
Overview of 2105-1521-019 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2105-1521-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2105-1521-019-ND
|
DigiKey | SMB F RA NA CR 2.6/50D Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
470 In Stock |
|
$12.4988 / $17.5000 | Buy Now |
DISTI #
2105-1521-019
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 2105-1521-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7020 / $14.8428 | Buy Now |
DISTI #
501-2105-1521-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD RoHS: Compliant | 100 |
|
$10.3100 / $17.4900 | Buy Now |
DISTI #
71092278
|
RS | RF Connector SMB F RA NA CR 2.6/50D | RADIALL 2105-1521-019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 |
|
$5.5900 | Buy Now |
DISTI #
2105-1521-019
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 2105-1521-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7020 / $14.8428 | Buy Now |
DISTI #
2105-1521-019
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 2105-1521-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7020 / $14.8428 | Buy Now |
DISTI #
2105-1521-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$10.0300 / $10.4400 | Buy Now |
Part Details for 2105-1521-019
2105-1521-019 CAD Models
2105-1521-019 Part Data Attributes
|
2105-1521-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
2105-1521-019
Radiall
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 174DS; RG 316DS, INSERTION LOSS MAX AT 1.5GHZ | |
Body Depth | 0.52 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.51 |