Part Details for 2105-440-SS by RAF Electronic Hardware
Overview of 2105-440-SS by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | Digital Signal Processor | |
MC2105F | Rochester Electronics LLC | MC2105 - NAND Gate, TTL, CDFP14 | |
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors |
Price & Stock for 2105-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8767
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 14.3Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:14.3Mm, Overall Length:14.3Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2105-440-SS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 969 |
|
$1.4900 / $1.7300 | Buy Now |
DISTI #
1772-1343-ND
|
DigiKey | HEX STANDOFF #4-40 SS 9/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
134 In Stock |
|
$0.8146 / $1.5200 | Buy Now |
DISTI #
761-2105-440-SS
|
Mouser Electronics | Standoffs & Spacers 9/16 LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 496 |
|
$0.6750 / $0.9500 | Buy Now |
DISTI #
71322296
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 9/16 Length | RAF 2105-440-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 163 |
|
$1.0500 / $1.1600 | Buy Now |
|
Bisco Industries | 274 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 155 Factory Stock |
|
$0.9910 / $1.3040 | Buy Now |
DISTI #
27484463
|
Verical | Standoff Hex F 4-40-THD Stainless Steel Plain RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 54 |
|
$0.0567 | Buy Now |
DISTI #
C1S619000051875
|
Chip1Stop | Standoff Hex F 4-40-THD 6.35mm-A/F Stainless Steel RoHS: Compliant | 54 |
|
$0.4450 | Buy Now |
DISTI #
RAF2105-440-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 155 Factory Stock |
|
$0.9910 / $1.3040 | Buy Now |
Part Details for 2105-440-SS
2105-440-SS CAD Models
2105-440-SS Part Data Attributes
|
2105-440-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2105-440-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |