Part Details for 2105-7521-002 by Radiall
Overview of 2105-7521-002 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75210-380LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
75210-286LF | Amphenol Communications Solutions | BERGSTIK HDR SR POLARI | |
75210-284LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2105-7521-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2105-7521-002-ND
|
DigiKey | SMB / RIGHT ANGLE PLUG FEMALE CR Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8584 | Buy Now |
DISTI #
2105-7521-002
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE NICKEL - Bulk (Alt: 2105-7521-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$8.0220 / $12.2220 | Buy Now |
DISTI #
501-2105-7521-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE NICKEL RoHS: Compliant | 34 |
|
$9.9400 / $15.0800 | Buy Now |
DISTI #
2105-7521-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2105-7521-002
2105-7521-002 CAD Models
2105-7521-002 Part Data Attributes
|
2105-7521-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
2105-7521-002
Radiall
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 196; RG 178, INSERTION LOSS MAX AT 1.5GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.69 |
Alternate Parts for 2105-7521-002
This table gives cross-reference parts and alternative options found for 2105-7521-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2105-7521-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-3402-116 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug | Johnson Components | 2105-7521-002 vs 131-3402-116 |
131-1402-116 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug, | Johnson Components | 2105-7521-002 vs 131-1402-116 |
5137-5011-10 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 2105-7521-002 vs 5137-5011-10 |
228214-2 | CABLE TERMINATED, MALE, SMB CONNECTOR, CRIMP, PLUG | TE's AMP | 2105-7521-002 vs 228214-2 |