Part Details for 2105-7521-005 by Radiall
Overview of 2105-7521-005 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2105-7521-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2105-7521-005-ND
|
DigiKey | SMB / RIGHT ANGLE PLUG FEMALE CR Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7568 | Buy Now |
DISTI #
2105-7521-005
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 D CABLE NICKEL - Bulk (Alt: 2105-7521-005) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9764 / $15.2460 | Buy Now |
DISTI #
2105-7521-005
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 D CABLE NICKEL - Bulk (Alt: 2105-7521-005) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9764 / $15.2460 | Buy Now |
DISTI #
2105-7521-005
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 D CABLE NICKEL - Bulk (Alt: 2105-7521-005) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9764 / $15.2460 | Buy Now |
DISTI #
2105-7521-005
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2105-7521-005
2105-7521-005 CAD Models
2105-7521-005 Part Data Attributes
|
2105-7521-005
Radiall
Buy Now
Datasheet
|
Compare Parts:
2105-7521-005
Radiall
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 178DS; RG 196DS, INSERTION LOSS MAX AT 1.5GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.69 |