Part Details for 2105-7521-019 by Radiall
Overview of 2105-7521-019 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2105-7521-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7646
|
Newark | Smb F Ra Na Cr 2.6/50D Rohs Compliant: Yes |Radiall 2105-7521-019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $13.5900 | Buy Now |
DISTI #
2201-2105-7521-019-ND
|
DigiKey | SMB F RA NA CR 2.6/50D Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$10.8876 / $12.9900 | Buy Now |
DISTI #
2105-7521-019
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE NICKEL - Bulk (Alt: 2105-7521-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$9.9372 / $15.2208 | Buy Now |
DISTI #
501-2105-7521-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE NICKEL RoHS: Compliant | 54 |
|
$12.0500 / $18.4600 | Buy Now |
DISTI #
2105-7521-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2105-7521-019
2105-7521-019 CAD Models
2105-7521-019 Part Data Attributes
|
2105-7521-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
2105-7521-019
Radiall
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 174DS; RG 316DS, INSERTION LOSS MAX AT 1.5GHZ | |
Body Depth | 0.52 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 16 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 62.272 N | |
Insertion Loss | 0.6 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.51 |