There are no models available for this part yet.
Overview of 2105-7521-025 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75210-380LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
75210-286LF | Amphenol Communications Solutions | BERGSTIK HDR SR POLARI | |
75210-284LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2105-7521-025 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-2105-7521-025-ND
|
DigiKey | SMB / RIGHT ANGLE PLUG FEMALE CR Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5688 | Buy Now | |
DISTI #
2105-7521-025
|
Avnet Americas | SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 D CABLE NICKEL - Bulk (Alt: 2105-7521-025) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$11.2140 / $17.1180 | Buy Now | |
DISTI #
501-2105-7521-025
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 D CABLE NICKEL RoHS: Compliant | 0 |
|
$13.1500 / $20.1600 | Order Now |
CAD Models for 2105-7521-025 by Radiall
Part Data Attributes for 2105-7521-025 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
14 Weeks, 2 Days
|
Additional Feature
|
APPLICABLE CABLE: RG 178
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|