There are no models available for this part yet.
Overview of 2105-7521-319 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75210-380LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
75210-286LF | Amphenol Communications Solutions | BERGSTIK HDR SR POLARI | |
75210-284LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 2105-7521-319 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2105-7521-319
|
Avnet Americas | SMB F RA NA CR 2.6/50D NICKEL BRASS - Bulk (Alt: 2105-7521-319) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
501-2105-7521-319
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB F RA NA CR 2.6/50D RoHS: Compliant | 38 |
|
$9.7200 / $14.7400 | Buy Now | |
Bristol Electronics | 1640 |
|
RFQ |
CAD Models for 2105-7521-319 by Radiall
Part Data Attributes for 2105-7521-319 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
APPLICABLE CACLE: RG 316DS
|
Body Depth
|
0.52 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-316
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
16 mΩ
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1050VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
62.272 N
|
Insertion Loss
|
0.3 dB
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
4 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Terminal Length
|
0.375 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.35
|