Part Details for 2106-1521-002 by Radiall
Overview of 2106-1521-002 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2106-1521-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2106-1521-002-ND
|
DigiKey | SMB / RIGHT ANGLE JACK MALE CRIM Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4924 | Buy Now |
DISTI #
2106-1521-002
|
Avnet Americas | SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 2106-1521-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4252 / $23.5620 | Buy Now |
DISTI #
2106-1521-002
|
Avnet Americas | SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 2106-1521-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4252 / $23.5620 | Buy Now |
DISTI #
2106-1521-002
|
Avnet Americas | SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 2106-1521-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4252 / $23.5620 | Buy Now |
DISTI #
2106-1521-002
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2106-1521-002
2106-1521-002 CAD Models
2106-1521-002 Part Data Attributes
|
2106-1521-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
2106-1521-002
Radiall
RF SMB Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5GHZ, APPLICABLE CABLES: RG178; RG196 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.69 |