There are no models available for this part yet.
Overview of 2106-1521-019 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCT-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT | |
PCV-1-152-15L | Coilcraft Inc | General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HCT-2-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 2106-1521-019 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-2106-1521-019-ND
|
DigiKey | SMB / RIGHT ANGLE JACK MALE CRIM Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7740 | Buy Now | |
DISTI #
2106-1521-019
|
Avnet Americas | SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 2106-1521-019) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$21.6580 / $33.0840 | Buy Now | |
DISTI #
501-2106-1521-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD RoHS: Compliant | 0 |
|
$25.4200 / $34.3200 | Order Now | |
DISTI #
2106-1521-019
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$22.2800 / $23.2700 | Buy Now |
CAD Models for 2106-1521-019 by Radiall
Part Data Attributes for 2106-1521-019 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks, 2 Days
|
Additional Feature
|
STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5GHZ, APPLICABLE CABLES: RG174DS; RG316DS
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.6 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
CRIMP
|
VSWR
|
1.51
|