Part Details for 2106-632-AL-7 by RAF Electronic Hardware
Overview of 2106-632-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2106-632-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8774
|
Newark | Spacer/Standoff, Al, 6.35Mm X 15.875Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:15.875Mm, Overall Length:15.875Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2106-632-AL-7 Min Qty: 582 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.3450 | Buy Now |
DISTI #
1772-1954-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 5/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1031 In Stock |
|
$0.2833 / $0.5800 | Buy Now |
DISTI #
761-2106-632-AL-7
|
Mouser Electronics | Standoffs & Spacers 5/8 LGNTH 6-32 STD FML HEX STANDOFF RoHS: Compliant | 5630 |
|
$0.1880 / $0.5000 | Buy Now |
DISTI #
70006404
|
RS | Standoff, Hex, Aluminum, Female, 6-32, 0.625" (15.88 mm), Clear Iridite | RAF 2106-632-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 524 |
|
$0.4870 / $0.5800 | Buy Now |
|
Bisco Industries | 748 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2382 / $0.3628 | Buy Now |
DISTI #
RAF2106-632-AL-7
|
DB Roberts | STANDARD HEXAGON FEMALE- FEMALE STANDOFF, ALUMINUM | 0 |
|
RFQ |