Part Details for 2106-632-B-12 by RAF Electronic Hardware
Overview of 2106-632-B-12 by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-683MED | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848 | |
MSS1210-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT | |
CS2106L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for 2106-632-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7198
|
Newark | 1/4 Hex X 5/8 Length |Raf Electronic Hardware 2106-632-B-12 RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.7700 | Buy Now |
DISTI #
1772-2312-ND
|
DigiKey | 1/4 HEX X 5/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
105 In Stock |
|
$0.3563 / $0.6900 | Buy Now |
DISTI #
761-2106-632-B-12
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 5/8 Length Hex Standoff RoHS: Compliant | 0 |
|
$0.7570 / $1.6100 | Order Now |
DISTI #
71740141
|
RS | Hex Standoff, 1/4 Hex X 5/8 Length | RAF 2106-632-B-12 RoHS: Compliant Min Qty: 421 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9270 / $0.9660 | RFQ |
|
Bisco Industries | 41 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 6-32 15.88mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
1015 In Stock 225 Factory Stock |
|
$0.6810 / $0.9890 | Buy Now |
DISTI #
51664103
|
Verical | Standoff Hex F/F 6-32-THD Brass Zinc Clear Chromate Min Qty: 75 Package Multiple: 25 Date Code: 1410 | Americas - 1000 |
|
$0.9477 / $1.2857 | Buy Now |
DISTI #
53834780
|
Verical | Standoff Hex F/F 6-32-THD Brass Zinc Clear Chromate Min Qty: 41 Package Multiple: 1 | Americas - 41 |
|
$0.6069 / $1.7334 | Buy Now |
DISTI #
RAF2106-632-B-12
|
DB Roberts | STANDARD BRASS FEMALE FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex F 6.35mm 6-32 15.88mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
1015 In Stock 225 Factory Stock |
|
$0.6810 / $0.9890 | Buy Now |