-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0488
|
Newark | Assembly, Vertical Th Header, 2-Position |Amp Te Connectivity 2106112-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $4.2500 | Buy Now |
DISTI #
51R1233
|
Newark | Wire-Board Connector Header, 2 Position, 3.5Mm, Product Range:Slimseal Series, No. Of Contacts:2Contacts, Gender:Header, Pitch Spacing:3.5Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2106112-2 RoHS: Compliant Min Qty: 2484 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 | Buy Now |
DISTI #
A101035-ND
|
DigiKey | CONN SSL HDR 2POS 3.5MM SOLDER Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4157 / $4.2400 | Buy Now |
DISTI #
2106112-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tube - Bulk (Alt: 2106112-2) RoHS: Compliant Min Qty: 2484 Package Multiple: 1242 Lead time: 39 Weeks, 4 Days Container: Bulk | 0 |
|
$2.1534 | Buy Now |
DISTI #
571-2106112-2
|
Mouser Electronics | Lighting Connectors Assembly Vertical TH Header RoHS: Compliant | 22 |
|
$2.4900 / $4.2400 | Buy Now |
|
Future Electronics | 2 Position 3.5mm Centerline SlimSeal Solid State Lighting PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$2.2500 / $2.5100 | Buy Now |
|
Future Electronics | 2 Position 3.5mm Centerline SlimSeal Solid State Lighting PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$2.2500 / $2.5100 | Buy Now |
DISTI #
AMP2106112-2
|
Heilind Electronics | Assembly Vertical TH Header 2-Position | Americas - 0 in Stock |
|
$2.5568 / $2.5950 | Buy Now |
|
Onlinecomponents.com | Assembly, Vertical TH Header, 2-Position RoHS: Compliant |
2200 On Order |
|
$2.1800 / $3.0100 | Buy Now |
DISTI #
2106112-2
|
TTI | Lighting Connectors Assembly Vertical TH Header RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Each |
Americas - 1426 In Stock |
|
$2.1700 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106112-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106112-2
TE Connectivity
Board Connector, 2 Contact(s), Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 400 V | |
Terminal Pitch | 0.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |