-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2106489-4) Connector, Thru Hole-IDC, 4 pos, 18AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8828
|
Newark | Wire-Board Connector, Receptacle, 4 Position, 4Mm, Product Range:Ssl Series, No. Of Contacts:4Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 2106489-4 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 | Buy Now |
DISTI #
41AJ6141
|
Newark | Lighting Conn 4 Position 18 Awg Thru Hole Closed |Amp Te Connectivity 2106489-4 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8540 / $1.0400 | Buy Now |
DISTI #
A100380CT-ND
|
DigiKey | CONN WIRE IDC 4POS 18AWG PCB RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
92 In Stock |
|
$0.5358 / $0.8166 | Buy Now |
DISTI #
2106489-4
|
Avnet Americas | Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 2106489-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 2800 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5985 | Buy Now |
DISTI #
571-2106489-4
|
Mouser Electronics | Lighting Connectors 4 Position 18 AWG Thru Hole Closed End RoHS: Compliant | 32 |
|
$0.6460 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 2800 Container: Box | 0Box |
|
$0.5320 | Buy Now |
DISTI #
AMP2106489-4
|
Heilind Electronics | Connector Thru Hole-IDC 4 pos 18AWG | Americas - 0 in Stock |
|
$0.6642 | Buy Now |
|
Onlinecomponents.com | Connector, Thru Hole-IDC, 4 pos, 18AWG RoHS: Compliant |
1783 Partner Stock |
|
$0.6130 / $0.9070 | Buy Now |
DISTI #
33613818
|
Verical | Conn IDC Connector 4 POS 4mm Solder RA Thru-Hole T/R Min Qty: 350 Package Multiple: 350 | Americas - 1750 |
|
$0.6200 / $0.6500 | Buy Now |
DISTI #
2106489-4
|
Avnet Americas | Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 2106489-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 2800 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2106489-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2106489-4
TE Connectivity
(2106489-4) Connector, Thru Hole-IDC, 4 pos, 18AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.305 inch | |
Body Depth | 5.8 inch | |
Body Length | 0.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 18 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8.5A | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.8674 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 0.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |