There are no models available for this part yet.
Overview of 2106710-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121067-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 8 column, 112 position, Vertical Header, No Guide Pin. |
Price & Stock for 2106710-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70R1551
|
Newark | Connector, Internal Jumper Bus Bar, 4.1A, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:-, Connector Mounting:Cable Mount, Connector Type:Dc Power, Contact Termination:Screw, Current Rating:4.1A, Voltage Rating:24Vdc Rohs Compliant: Yes |Amp Te Connectivity 2106710-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6900 / $53.7300 | Buy Now | |
DISTI #
36AC2063
|
Newark | Dc Silhouette Connector Assemb |Amp Te Connectivity 2106710-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4900 / $53.9200 | Buy Now | |
DISTI #
AMP2106710-1
|
Heilind Electronics | DC SILHOUETTE CONNECTOR ASSEMB | Americas - 0 in Stock |
|
$46.1176 / $49.7778 | Buy Now | |
Onlinecomponents.com | DC Silhouette connector assemb RoHS: Compliant |
5 In Stock |
|
$40.1600 / $51.8000 | Buy Now | ||
DISTI #
51516874
|
Verical | Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1119 | Americas - 4 |
|
$54.3400 / $67.3400 | Buy Now | |
DISTI #
AMP2106710-1
|
Interstate Connecting Components | DC SILHOUETTE CONNECTOR ASSEMB | 0 |
|
$46.1176 / $49.7778 | Buy Now | |
Master Electronics | DC Silhouette connector assemb RoHS: Compliant |
5 In Stock |
|
$40.1600 / $51.8000 | Buy Now |
CAD Models for 2106710-1 by TE Connectivity
Part Data Attributes for 2106710-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
PCB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Option
|
GENERAL PURPOSE
|