Part Details for 2106749-4 by TE Connectivity
Overview of 2106749-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2106749-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_24346665
|
Arrow Electronics | Hardware Tools Products RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2304 | Americas - 1000 |
|
$0.1439 / $0.1718 | Buy Now |
|
Onlinecomponents.com | 4 Position Umnl Low Force Interface Seal RoHS: Compliant |
56 In Stock |
|
$0.1438 / $0.2413 | Buy Now |
DISTI #
67461324
|
Verical | Hardware Tools Products RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2304 | Americas - 1000 |
|
$0.1439 | Buy Now |
DISTI #
2106749-4
|
TTI | 4 POSITION UMNL LOW FORCE INTE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-2106749-4
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ | |
|
Master Electronics | 4 Position Umnl Low Force Interface Seal RoHS: Compliant |
56 In Stock |
|
$0.1438 / $0.2413 | Buy Now |