Part Details for 2106946-4 by TE Connectivity
Overview of 2106946-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2106946-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4272
|
Newark | Socket Type Cm. Led To Board. W/ Latch |Amp Te Connectivity 2106946-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2724 |
|
$4.2900 / $10.5800 | Buy Now |
DISTI #
A101131-ND
|
DigiKey | LED TO BOARD W/OPTICS LATCH Min Qty: 1 Lead time: 23 Weeks Container: Tray |
86 In Stock |
|
$5.4843 / $11.0500 | Buy Now |
DISTI #
70284640
|
RS | LED to Board Socket Type CM, w/ Latch | TE Connectivity 2106946-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $5.9100 | RFQ |
|
Onlinecomponents.com | Solderless LED Socket, Type CM RoHS: Compliant |
2724 Partner Stock |
|
$5.2800 / $12.9200 | Buy Now |
DISTI #
16327547
|
Verical | Solderless LED Socket, Type CM Min Qty: 11 Package Multiple: 1 | Americas - 2724 |
|
$5.5400 / $5.9800 | Buy Now |
DISTI #
TE Connectivity 2106946-4
|
PEI Genesis | LEDs/Accessories | 2724 |
|
Buy Now | |
DISTI #
2106946-4
|
Avnet Abacus | Solderless LED Socket, Type CM (Alt: 2106946-4) RoHS: Compliant Min Qty: 432 Package Multiple: 432 | Abacus - 0 |
|
Buy Now | |
DISTI #
4301664
|
Farnell | LED SOCKET HOLDER, 1 LED, 30VDC, 0.5A RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 690 |
|
$6.8829 | Buy Now |
DISTI #
1840954
|
Farnell | LED TO WIRE ASY, W/ OPTICS RoHS: Not Compliant Min Qty: 1 Lead time: 24 Weeks, 6 Days Container: Each | 0 |
|
$4.0223 / $4.9467 | Buy Now |
|
Master Electronics | Solderless LED Socket, Type CM RoHS: Compliant |
2724 Partner Stock |
|
$5.2800 / $12.9200 | Buy Now |
Part Details for 2106946-4
2106946-4 CAD Models
2106946-4 Part Data Attributes
|
2106946-4
TE Connectivity
Buy Now
|
Compare Parts:
2106946-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |