Part Details for 2107-832-SS by RAF Electronic Hardware
Overview of 2107-832-SS by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2107IUK#TRPBF | Analog Devices | 16-B, 210Msps Hi Performance A | |
ADP2107ACPZ-3.3-R7 | Analog Devices | 2A Step-Down DC-DC Converters | |
ADP2107ACPZ-R7 | Analog Devices | 2A Step-Down DC-DC Converters |
Price & Stock for 2107-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7203
|
Newark | 1/4 Hex X 11/16 Length |Raf Electronic Hardware 2107-832-SS RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$2.1900 / $2.8200 | Buy Now |
DISTI #
1772-3812-ND
|
DigiKey | 1/4 HEX X 11/16 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
105 In Stock |
|
$2.0834 / $3.7100 | Buy Now |
DISTI #
761-2107-832-SS
|
Mouser Electronics | Standoffs & Spacers SS 8-32 11/16in HEX FEM Standoff RoHS: Compliant | 114 |
|
$2.0800 / $2.8400 | Buy Now |
DISTI #
71740147
|
RS | Hex Standoff, 1/4 Hex X 11/16 Length | RAF 2107-832-SS RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.5800 | RFQ |
|
Bisco Industries | 51 |
|
Buy Now | ||
|
Onlinecomponents.com | Hexagon Female Standoff - Stainless Steel - 0.687" (17.46mm) Length. RoHS: Compliant |
385 In Stock 500 Factory Stock |
|
$1.8800 / $2.2800 | Buy Now |
DISTI #
73581199
|
Verical | Standoff Hex F/F 8-32-THD Stainless Steel RoHS: Compliant Min Qty: 89 Package Multiple: 89 Date Code: 2312 | Americas - 356 |
|
$2.6000 / $2.9640 | Buy Now |
DISTI #
70389169
|
Verical | Standoff Hex F/F 8-32-THD Stainless Steel RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 51 |
|
$1.7136 / $4.8942 | Buy Now |
DISTI #
RAF2107-832-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Hexagon Female Standoff - Stainless Steel - 0.687" (17.46mm) Length. RoHS: Compliant |
385 In Stock 500 Factory Stock |
|
$1.8800 / $2.2800 | Buy Now |