Part Details for 2108-440-AL-7 by RAF Electronic Hardware
Overview of 2108-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2108-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8783
|
Newark | Spacer/Standoff Aluminium 6.35Mm X 19.05Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:19.05Mm, Overall Length:19.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2108-440-AL-7 Min Qty: 511 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.3940 | Buy Now |
DISTI #
1772-1816-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 3/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
979 In Stock |
|
$0.1975 / $0.4100 | Buy Now |
DISTI #
761-2108-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 3/4 LGNTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 1271 |
|
$0.1970 / $0.3400 | Buy Now |
DISTI #
70006402
|
RS | Standoff, Hex, Aluminum, Female, 4-40, 0.75" (19.1 mm), Clear Iridite | RAF 2108-440-AL-7 RoHS: Not Compliant Min Qty: 1832 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3690 / $0.4100 | RFQ |
|
Bisco Industries | 606 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1634 / $0.2521 | Buy Now |
DISTI #
RAF2108-440-AL-7
|
DB Roberts | 0 |
|
RFQ |
Part Details for 2108-440-AL-7
2108-440-AL-7 CAD Models
2108-440-AL-7 Part Data Attributes
|
2108-440-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2108-440-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |