Part Details for 2108-440-N by RAF Electronic Hardware
Overview of 2108-440-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-825KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-825KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-825 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 2108-440-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8784
|
Newark | Spacer/Standoff, Nylon, 6.35Mm X 19.05Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:19.05Mm, Overall Length:19.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2108-440-N RoHS: Compliant Min Qty: 185 Package Multiple: 1 Date Code: 0 Container: Bulk | 790 |
|
$2.9700 / $3.4600 | Buy Now |
DISTI #
1772-2056-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 3/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
188 In Stock |
|
$0.4241 / $0.8700 | Buy Now |
DISTI #
761-2108-440-N
|
Mouser Electronics | Standoffs & Spacers 3/4 LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 0 |
|
$0.4080 / $0.7400 | Order Now |
DISTI #
71322314
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 3/4 Length | RAF 2108-440-N RoHS: Not Compliant Min Qty: 427 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4170 / $0.4540 | RFQ |
|
Bisco Industries | 171 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 4-40 19.05mm Nylon RoHS: Compliant | 830 Factory Stock |
|
$0.3511 / $0.4199 | Buy Now |
DISTI #
RAF2108-440-N
|
DB Roberts | STANDARD NYLON FEMALE FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex F 6.35mm 4-40 19.05mm Nylon RoHS: Compliant | 830 Factory Stock |
|
$0.3511 / $0.4199 | Buy Now |
Part Details for 2108-440-N
2108-440-N CAD Models
2108-440-N Part Data Attributes
|
2108-440-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2108-440-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |