Part Details for 2108-440-SS by RAF Electronic Hardware
Overview of 2108-440-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-825KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-825KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-825 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 2108-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8785
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 19.05Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:19.05Mm, Overall Length:19.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2108-440-SS RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 3104 |
|
$1.7300 / $2.0200 | Buy Now |
DISTI #
1772-2070-ND
|
DigiKey | HEX STANDOFF #4-40 SS 3/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
139 In Stock |
|
$0.8681 / $1.7400 | Buy Now |
DISTI #
761-2108-440-SS
|
Mouser Electronics | Standoffs & Spacers 3/4 LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 376 |
|
$0.8680 / $1.4400 | Buy Now |
DISTI #
71322315
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 3/4 Length | RAF 2108-440-SS RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.3500 | RFQ |
|
Bisco Industries | 258 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff - Threaded - Female/Female - #4-40 Thread Size - 0.250" (6.35mm) Hex Dia - 0.750" (19.05mm) Length - Stainless Steel. RoHS: Compliant | 2431 Factory Stock |
|
$0.8030 / $0.9750 | Buy Now |
DISTI #
RAF2108-440-SS
|
DB Roberts | 1/4 HEX FEM STANDOFF | 287 |
|
Buy Now | |
|
Master Electronics | Hex Standoff - Threaded - Female/Female - #4-40 Thread Size - 0.250" (6.35mm) Hex Dia - 0.750" (19.05mm) Length - Stainless Steel. RoHS: Compliant | 2431 Factory Stock |
|
$0.8030 / $0.9750 | Buy Now |
Part Details for 2108-440-SS
2108-440-SS CAD Models
2108-440-SS Part Data Attributes
|
2108-440-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2108-440-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |