Part Details for 2108572 (ALTERNATE: 2108572) by RS Pro
Overview of 2108572 (ALTERNATE: 2108572) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2108572 (ALTERNATE: 2108572)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641509
|
RS | Cable Spiral Wrap Black PA6 8mm Inner Diameter 10mm Outer Diameter 5m Length | RS PRO 2108572 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Reel | 1 |
|
$17.3500 | Buy Now |