Part Details for 2108743-1 by TE Connectivity
Overview of 2108743-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2108743-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2108743-1-ND
|
DigiKey | POWER 2P DBL L/PRO NAT Min Qty: 16000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0445 | Buy Now |
DISTI #
2108743-1
|
Avnet Americas | TPA Retainer 2 Position Natural - Bulk (Alt: 2108743-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.0467 | Buy Now |
DISTI #
571-2108743-1
|
Mouser Electronics | I/O Connectors POWER 2P DBL L/PRO NAT RoHS: Compliant | 0 |
|
$0.0480 / $0.0610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.0415 | Buy Now |
DISTI #
AMP2108743-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0519 / $0.0534 | Buy Now | |
|
Onlinecomponents.com | POWER 2P DBL L/PRO NAT RoHS: Compliant | 0 |
|
$0.0484 / $0.0705 | Buy Now |
DISTI #
2108743-1
|
Avnet Americas | TPA Retainer 2 Position Natural - Bulk (Alt: 2108743-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.0467 | Buy Now |
DISTI #
AMP2108743-1
|
Interstate Connecting Components | 0 |
|
$0.0519 / $0.0534 | Buy Now | |
|
Master Electronics | POWER 2P DBL L/PRO NAT RoHS: Compliant | 0 |
|
$0.0484 / $0.0705 | Buy Now |
Part Details for 2108743-1
2108743-1 CAD Models
2108743-1 Part Data Attributes:
|
2108743-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2108743-1
TE Connectivity
POWER 2P DBL L/PRO NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 11 mm |