Part Details for 2109-1511-011 by Radiall
Overview of 2109-1511-011 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2109-1511-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-2109-1511-011-ND
|
DigiKey | SMB / EDGE CARD JACK MALE GOLD F Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4876 | Buy Now |
DISTI #
2109-1511-011
|
Avnet Americas | SMB / EDGE CARD JACK MALE GOLD FOR .062 PCB - Bulk (Alt: 2109-1511-011) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$5.7428 / $8.7444 | Buy Now |
DISTI #
501-2109-1511-011
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / EDGE CARD JACK MALE GOLD FOR .062 PCB RoHS: Compliant | 0 |
|
$6.7200 / $11.1200 | Order Now |
Part Details for 2109-1511-011
2109-1511-011 CAD Models
2109-1511-011 Part Data Attributes
|
2109-1511-011
Radiall
Buy Now
Datasheet
|
Compare Parts:
2109-1511-011
Radiall
RF SMB Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.485 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |