Part Details for 210939 (ALTERNATE: 210939) by RS Pro
Overview of 210939 (ALTERNATE: 210939) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210939 (ALTERNATE: 210939)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70790242
|
RS | Orange Panel Mount Indicator, 110V ac, 14.5mm Mounting Size, Solder Tab, IP40 | RS PRO 210939 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$4.9400 / $6.4800 | Buy Now |