Part Details for 210B-N by Excelta Corporation
Overview of 210B-N by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210B-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8431
|
Newark | Cleaning Brush, 5.5", Nylon/Acetal, Overall Length:5.5", Width:0.25", Bristle Material:Nylon (Polyamide), Handle Material:Acetal, Product Range:- Rohs Compliant: Na |Excelta 210B-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7000 / $46.1400 | Buy Now |
DISTI #
2827-210B-N-ND
|
DigiKey | BRUSH SINGLE HEAD NYLON 1PCS Min Qty: 1 Lead time: 6 Weeks Container: Box |
10 In Stock |
|
$33.5956 / $39.0100 | Buy Now |
|
Onlinecomponents.com | The 210B-N 50° bent tip instrument cleaning brush with nylon bristles is designed for general cleaning in tight areas. The handle is .25" in diameter, with a tip size of .13" wide and .19" long. The fibers are mechanically clamped into the stainless st RoHS: Compliant | 0 |
|
$28.5800 / $37.7800 | Buy Now |
DISTI #
352IE276
|
Techni-Tool, Inc. | Excelta 210B-N Brushes, Instrument Cleaning, 50 degree Bent, Acetal Hdl, Nylon Bristles, 5.5" OAL | 13 |
|
$30.6600 | Buy Now |
DISTI #
352IE276
|
TestEquity LLC | Excelta 210B-N Brushes, Instrument Cleaning, 50 degree Bent, Acetal Hdl, Nylon Bristles, 5.5" OAL | 13 |
|
$30.6600 | Buy Now |