Part Details for 210S-H by Excelta Corporation
Overview of 210S-H by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD | |
132-10SMGLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 210S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8434
|
Newark | Antistat Brush, Acetal/Horse Hair, 5.75", Esd Brush Type:-, Bristle Material:Horse Hair, Handle Type:Straight Handle, Handle Material:Acetal, Overall Length:5.75", Width:0.25", Product Range:- Rohs Compliant: Na |Excelta 210S-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4300 / $40.7700 | Buy Now |
DISTI #
2827-210S-H-ND
|
DigiKey | BRUSH SNGL HEAD HAIR HORSE 1PCS Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$29.6820 / $34.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2100 / $33.3800 | Buy Now |
DISTI #
352IE279
|
Techni-Tool, Inc. | Excelta 210S-H Brushes, Instrument Cleaning, Straight, Acetal Hdl, Horse Hair Bristles, 5.75" OAL | 0 |
|
$27.0900 | Buy Now |
DISTI #
352IE279
|
TestEquity LLC | Excelta 210S-H Brushes, Instrument Cleaning, Straight, Acetal Hdl, Horse Hair Bristles, 5.75" OAL | 0 |
|
$27.0900 | Buy Now |