Part Details for 210S-P by Excelta Corporation
Overview of 210S-P by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD | |
132-10SMGLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 210S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8436
|
Newark | Cleaning Brush, 5.75", Hog Hair/Acetal, Overall Length:5.75", Width:0.25", Bristle Material:Hog Hair, Handle Material:Acetal, Product Range:- Rohs Compliant: Na |Excelta 210S-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5800 / $40.9600 | Buy Now |
DISTI #
2827-210S-P-ND
|
DigiKey | BRUSH SINGLE HEAD HAIR HOG 1PCS Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$29.8228 / $34.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3300 / $33.5300 | Buy Now |
DISTI #
352CH219
|
Techni-Tool, Inc. | Excelta 210S-P Brushes, Instrument Cleaning, Straight, Acetal Handle, Hog Hair Bristles, 5.75" OAL | 32 |
|
$27.2200 | Buy Now |
DISTI #
352CH219
|
TestEquity LLC | Excelta 210S-P Brushes, Instrument Cleaning, Straight, Acetal Handle, Hog Hair Bristles, 5.75" OAL | 32 |
|
$27.2200 | Buy Now |