There are no models available for this part yet.
Overview of 211-00265 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 211-00265 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-211-00265-ND
|
DigiKey | CBL CLIP P-TYPE H4P 8MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1600 | Buy Now | |
DISTI #
211-00265-ND
|
DigiKey | CBL CLIP P-TYPE H4P 8MM Min Qty: 1 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$0.0662 | Buy Now | |
DISTI #
329-211-00265
|
Mouser Electronics | Cable Mounting & Accessories P-Clamp, 0.39" Wide, 0.31'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66, Natural, 100/pkg RoHS: Compliant | 0 |
|
$0.0660 | Order Now | |
DISTI #
71959825
|
RS | P-Clamp, 0.39" Wide, 0.31'' Max Bundle Dia, Natural | HellermannTyton 211-00265 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 | RFQ | |
Onlinecomponents.com | P-Clamp - 0.39" Wide - 0.31'' Max Bundle Dia - 0.17'' Mounting Hole Dia - PA66 - Natural - 100/pkg RoHS: Compliant | 0 |
|
$0.0680 / $0.1049 | Buy Now | ||
DISTI #
000000000006071481
|
Sager | Cable Mounting & Accessories P-Clamp, 0.39 Wide, 0.31'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66, Natural, 100/pkg Min Qty: 6000 | 0 |
|
$0.0894 / $0.0971 | Buy Now |