Part Details for 211-10070 by HellermannTyton
Overview of 211-10070 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211-10070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALU7-AL-NA
|
TME | Fixing clamp, ØBundle : 11.1mm, W: 12.7mm, aluminium Min Qty: 100 | 200 |
|
$0.5840 / $0.7250 | Buy Now |
DISTI #
12H4206
|
Bürklin Elektronik | Cable clamp, max. bundle Ø 11.1 mm, aluminum, natural, (W) 12.7 mm Min Qty: 1 | 611 |
|
$0.7822 / $1.2322 | Buy Now |