There are no models available for this part yet.
Overview of 211-15160 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-160LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 12S 7P Right Angle Receptacle, Solder To Board | |
50351-5160ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 211-15160 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALU16C-AL/CR-BK
|
TME | Fixing clamp, ØBundle : 22.2mm, W: 12.7mm, aluminium Min Qty: 100 | 0 |
|
$1.3500 / $1.6600 | RFQ |