Part Details for 211-15340 by HellermannTyton
Overview of 211-15340 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-340HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 40 Positions, 2.54mm (0.100in) Pitch. | |
51915-340LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P Right Angle Receptacle, Solder To Board | |
75915-340LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 211-15340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALU34C-AL/CR-BK
|
TME | Fixing clamp, ØBundle : 50.8mm, W: 12.7mm, aluminium Min Qty: 50 | 0 |
|
$1.7200 / $2.1300 | RFQ |