Part Details for 211-60004 by HellermannTyton
Overview of 211-60004 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211-60004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211-60004-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 4000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0836 | Buy Now |
DISTI #
329-21160004
|
Mouser Electronics | Cable Mounting & Accessories P-Clamp, 0.39" Wide, 0.37'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66HS, Black, 100/pkg RoHS: Compliant | 1000 |
|
$0.0830 / $0.1640 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0833 / $0.1285 | Buy Now | |
DISTI #
211-60004
|
TTI | Cable Mounting & Accessories P-Clamp, 0.39" Wide, 0.37'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66HS, Black, 100/pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.0760 / $0.0990 | Buy Now |
DISTI #
H5P
|
TME | Fixing clamp, Cable P-clips, ØBundle : 9.5mm, W: 10mm, polyamide Min Qty: 10 | 1560 |
|
$0.1590 / $0.2560 | Buy Now |
DISTI #
000000000005775775
|
Sager | Cable Mounting & Accessories P-Clamp, 0.39 Wide, 0.37'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66HS, Black, 100/pkg Min Qty: 4000 | 0 |
|
$0.1095 / $0.1189 | Buy Now |
DISTI #
42P2665
|
Bürklin Elektronik | Cable clamp, max. bundle Ø 9.5 mm, polyamide, black, (W) 10 mm Min Qty: 1 | 130 |
|
$0.1769 / $0.2535 | Buy Now |