Part Details for 211-60159 by HellermannTyton
Overview of 211-60159 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211-60159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211-60159-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
405 Partner Stock |
|
$0.3670 / $0.4360 | Buy Now |
DISTI #
H15P-PA66-NA
|
TME | Fixing clamp, Cable P-clips, ØBundle : 25.5mm, W: 10mm, polyamide Min Qty: 500 | 0 |
|
$0.3760 / $0.4670 | RFQ |
DISTI #
42P2670
|
Bürklin Elektronik | Cable clamp, max. bundle Ø 25.5 mm, polyamide, natural, (W) 12 mm Min Qty: 1 | 454 |
|
$0.4297 / $0.6338 | Buy Now |
|
Master Electronics | RoHS: Compliant |
405 Partner Stock |
|
$0.3670 / $0.4360 | Buy Now |