Part Details for 211-924 by WAGO Innovative Connections
Overview of 211-924 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211-924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1606
|
Newark | Nozzles, Length: 23 Mm, For The Use Of 211-821, Halogenated, Cable Outer Diameter: 4.0 7.0 Mm |Wago 211-924 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.2530 | Buy Now |
DISTI #
2946-211-924-ND
|
DigiKey | NOZZLES, LENGTH: 23 MM, FOR THE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1000 In Stock |
|
$0.1551 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1334 | Buy Now |
|
Onlinecomponents.com | Nozzles - Length: 23 mm - For the use of 211-821 - halogenated - Cable outer diameter: 4.0 €¦ 7.0 mm - transparent RoHS: Compliant | 0 |
|
$0.1600 / $0.2180 | Buy Now |
|
Onlinecomponents.com | Nozzles - Length: 23 mm - For the use of 211-821 - halogenated - Cable outer diameter: 4.0 €¦ 7.0 mm - transparent RoHS: Compliant | 0 |
|
$0.1230 / $0.1440 | Buy Now |