Part Details for 211011-1 by TE Connectivity
Overview of 211011-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 211011-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7147
|
Newark | Amplimite Conn Svr26 Postrw |Amp Te Connectivity 211011-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.1900 / $471.3600 | Buy Now |
DISTI #
211011-1-ND
|
DigiKey | CONN DSUB ADAPTER HD26F HD26M Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 19 |
|
$485.1240 / $565.9780 | Buy Now | |
DISTI #
TE Connectivity 211011-1
|
PEI Genesis | AMPLIMITE CONN SVR26 POSTRW | 0 |
|
Buy Now |
Part Details for 211011-1
211011-1 CAD Models
211011-1 Part Data Attributes
|
211011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211011-1
TE Connectivity
26-26 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 211011 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 26 | |
Number of Contacts:Side 2 | 26 | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Straight Connection | YES |