Part Details for 211011-2 by TE Connectivity
Overview of 211011-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 211011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7447
|
Newark | Amplimite Conn Svr.26 Pos.hughes |Te Connectivity 211011-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$428.1700 | Buy Now |
DISTI #
211011-2
|
TTI | D-Sub Tools & Hardware AMPLIMITE CONN SVR 26 POS HUGHES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$413.7000 | Buy Now |
DISTI #
000000000003482154
|
Sager | D-Sub Tools & Hardware AMPLIMITE CONN SVR 26 POS HUGHES | 0 |
|
Buy Now |
Part Details for 211011-2
211011-2 CAD Models
211011-2 Part Data Attributes:
|
211011-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
211011-2
TE Connectivity
26-26 CONTACT(S), FEMALE-MALE, RECTANGULAR ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 26 | |
Number of Contacts:Side 2 | 26 | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES |