Part Details for 2110669-2 by TE Connectivity
Overview of 2110669-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2110669-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2110669-2-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.100 Min Qty: 640 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4596 | Buy Now |
DISTI #
2110669-2
|
Avnet Americas | CONN SEC II 6 POS 100C/L R/A W/ POL KEY - Trays (Alt: 2110669-2) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Container: Tray | 0 |
|
$2.5421 / $3.0591 | Buy Now |
DISTI #
571-2110669-2
|
Mouser Electronics | Power to the Board CONN SEC II 6 POS 100C/L R/A W/POl Key RoHS: Compliant | 0 |
|
$3.3700 / $3.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
DISTI #
AMP2110669-2
|
Heilind Electronics | CONN SEC II 6 POS 100C/L R/A | Americas - 0 in Stock |
|
$3.1681 / $3.2154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.6000 | Buy Now |
DISTI #
AMP2110669-2
|
Interstate Connecting Components | CONN SEC II 6 POS 100C/L R/A | 0 |
|
$3.1681 / $3.2154 | Buy Now |
DISTI #
2110669-2
|
Avnet Abacus | (Alt: 2110669-2) RoHS: Compliant Min Qty: 640 Package Multiple: 64 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2110669-2
2110669-2 CAD Models
2110669-2 Part Data Attributes
|
2110669-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2110669-2
TE Connectivity
EDGE CONNECTOR,PCB MNT,6 CONTACTS,0.1 PITCH,R ANGLE PC TAIL TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.368 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.86 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 2110669-2
This table gives cross-reference parts and alternative options found for 2110669-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2110669-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HED006LX020-H | Card Edge Connector, 6 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Plug | AUK Contractors Co Ltd | 2110669-2 vs HED006LX020-H |
71905-106 | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.1 inch Pitch, Gray Insulator | Amphenol FCi | 2110669-2 vs 71905-106 |
ECC-006-RC100-95 | Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | 2110669-2 vs ECC-006-RC100-95 |
ECC-006-SC100-95 | Card Edge Connector, 6 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | 2110669-2 vs ECC-006-SC100-95 |
GER06 | Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | AUK Contractors Co Ltd | 2110669-2 vs GER06 |
71905-106T | Card Edge Connector, 6 Contact(s), 2 Row(s), 0.1 inch Pitch, Gray Insulator | Amphenol FCi | 2110669-2 vs 71905-106T |
CERA-06-U-HT | Card Edge Connector, 6 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 2110669-2 vs CERA-06-U-HT |
DRP100-03-3 | Card Edge Connector, 6 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Components Corporation | 2110669-2 vs DRP100-03-3 |
DRP100-03-4 | Card Edge Connector, 6 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Components Corporation | 2110669-2 vs DRP100-03-4 |
BL2-75VGG-36PU | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 2110669-2 vs BL2-75VGG-36PU |