Part Details for 2110828-6 by TE Connectivity
Overview of 2110828-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2110828-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5712
|
Newark | Wire To Board Kit, 250 Pieces, Amp Mini Ct, Connector Kit Type:Wire To Board, Kit Contents:250-Pcs Of Right Angle Headers, Crimp Receptacle, Female Crimp Terminal, Product Range:Amp Mini Ct Series, Accessory Type:Connector Kit Rohs Compliant: Yes |Amp Te Connectivity 2110828-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7200 / $31.6300 | Buy Now |
Part Details for 2110828-6
2110828-6 CAD Models
2110828-6 Part Data Attributes
|
2110828-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2110828-6
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |