Part Details for 2111121-1 by CommScope Inc
Overview of 2111121-1 by CommScope Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2111121-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0380
|
Newark | Adaptor, 8Pos Rj45 Jack/8Pos Rj45 Jack, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:Sl Seriesrohs Compliant: Yes |Commscope 2111121-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2500 / $20.4900 | Buy Now |
DISTI #
CCS2111121-1
|
Heilind Electronics | CPLR,SL,INLINE,CAT5E,UNSHLD | Americas - 2901 in Stock |
|
$7.4590 / $9.6809 | Buy Now |
DISTI #
CCS2111121-1
|
Interstate Connecting Components | CPLR,SL,INLINE,CAT5E,UNSHLD | 580 |
|
$10.8033 / $14.0213 | Buy Now |
Part Details for 2111121-1
2111121-1 CAD Models
2111121-1 Part Data Attributes
|
2111121-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
2111121-1
CommScope Inc
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |