Part Details for 21115-00 by Eaton Corporation
Overview of 21115-00 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21115-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-21115-00
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER TYPE I 15A RoHS: Compliant | 46 |
|
$2.5700 / $4.1100 | Buy Now |
DISTI #
75107195
|
RS | MINI CIRCUIT BREAKER | Eaton Transportation 21115-00 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |
|
Onlinecomponents.com | 15 AMP Mini Circuit Breaker Type I Bussmann 21115-00 CB211-15 |
450 On Order |
|
$2.3400 / $3.4600 | Buy Now |
DISTI #
21115-00
|
TTI | Circuit Breakers CIRCUIT BREAKER TYPE I 15A Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 4400 In Stock |
|
$2.5700 / $3.3800 | Buy Now |
|
Master Electronics | 15 AMP Mini Circuit Breaker Type I Bussmann 21115-00 CB211-15 |
450 On Order |
|
$2.3400 / $3.4600 | Buy Now |