Part Details for 2112-1X40G00SB by Oupiin
Overview of 2112-1X40G00SB by Oupiin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2112-1X40G00SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-2112-1X40G00SB-ND
|
DigiKey | PIN HEADER, SINGLE ROW, 40 PIN, Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
635 In Stock |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | straight Pin header 2.0mm sin | 786 Factory Stock |
|
$0.3920 / $2.8200 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 586 |
|
RFQ | |
|
Master Electronics | straight Pin header 2.0mm sin | 786 Factory Stock |
|
$0.3920 / $2.8200 | Buy Now |
Part Details for 2112-1X40G00SB
2112-1X40G00SB CAD Models
2112-1X40G00SB Part Data Attributes:
|
2112-1X40G00SB
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2112-1X40G00SB
Oupiin
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.079 inch | |
Body Length | 3.14 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2112-1X40G00SB
This table gives cross-reference parts and alternative options found for 2112-1X40G00SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2112-1X40G00SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2112-1X40TS | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Oupiin | 2112-1X40G00SB vs 2112-1X40TS |
2112-1X40GS | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Oupiin | 2112-1X40G00SB vs 2112-1X40GS |
1201-40-S2-30-4.0/2.8 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 2112-1X40G00SB vs 1201-40-S2-30-4.0/2.8 |