Part Details for 2112-832-AL by RAF Electronic Hardware
Overview of 2112-832-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2112-832-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2809
|
Newark | Standoff, Hex Female-Female, 25.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:25.4Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2112-832-AL RoHS: Compliant Min Qty: 466 Package Multiple: 1 Date Code: 1 Container: Bulk | 4605 |
|
$0.4070 | Buy Now |
DISTI #
1772-1555-ND
|
DigiKey | HEX STANDOFF #8-32 ALUMINUM 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
582 In Stock |
|
$0.3408 / $0.6600 | Buy Now |
DISTI #
761-2112-832-AL
|
Mouser Electronics | Standoffs & Spacers AL 8-32 1in 1/4in HEX FEM Standoff RoHS: Compliant | 3 |
|
$0.2720 / $0.4200 | Buy Now |
DISTI #
71322335
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 1.00 Length | RAF 2112-832-AL RoHS: Not Compliant Min Qty: 497 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 / $0.4000 | RFQ |
|
Bisco Industries | 48 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 8-32 25.4mm Aluminum RoHS: Compliant |
927 In Stock 63 Factory Stock |
|
$0.2996 / $0.3595 | Buy Now |
DISTI #
C1S619000020316
|
Chip1Stop | Standoff Hex F 8-32-THD 6.35mm-A/F Aluminum RoHS: Compliant | 549 |
|
$0.2770 | Buy Now |
DISTI #
RAF2112-832-AL
|
DB Roberts | HEX FEMAKLE STANDOFF 1/4 HEX X 1.00 LENGTH | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex F 6.35mm 8-32 25.4mm Aluminum RoHS: Compliant |
927 In Stock 63 Factory Stock |
|
$0.2996 / $0.3595 | Buy Now |
Part Details for 2112-832-AL
2112-832-AL CAD Models
2112-832-AL Part Data Attributes
|
2112-832-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2112-832-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |