Part Details for 2112A by Marinco Electrical Group
Overview of 2112A by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2112A | Analog Devices | 60V, 4A Sync Buck Reg w/ R2R P | |
2SK2112-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
RC22112A000GN2#KB0 | Renesas Electronics Corporation | FemtoClock Clock Generator |
Price & Stock for 2112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657630
|
RS | Battery On/Off Switch, Universal Mount Without Afd | Marinco 2112A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.6700 / $48.5200 | RFQ |
|
Onlinecomponents.com | Battery On/Off Switch - Universal Mount without AFD RoHS: Compliant | 27 Factory Stock |
|
$36.2300 / $47.5700 | Buy Now |
|
Master Electronics | Battery On/Off Switch - Universal Mount without AFD RoHS: Compliant | 27 Factory Stock |
|
$36.2300 / $47.5700 | Buy Now |