2112A4SE
TE Connectivity
Description: ON-DELAY RELAY, DPDT, MOMENTARY, 75789mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.75-10s, PANEL MOUNT

Overview of 2112A4SE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 2112A4SE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 2112A4SE=RLY,MINI,ON,2P,120V,10SEC 0
  • 1 $3,267.3800
  • 3 $3,091.5300
  • 5 $2,529.4300
$2,529.4300 / $3,267.3800 Buy Now
Master Electronics 2112A4SE=RLY,MINI,ON,2P,120V,10SEC 0
  • 1 $3,267.3800
  • 3 $3,091.5300
  • 5 $2,529.4300
$2,529.4300 / $3,267.3800 Buy Now

CAD Models for 2112A4SE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2112A4SE by TE Connectivity

2112A4SE
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Adjustable Time Delay-Max
10 s
Adjustable Time Delay-Min
0.75 s
Body Breadth
38.61 mm
Body Height
108.23 mm
Body Length or Diameter
38.61 mm
Coil Current(AC)-Max
0.63 A
Coil Power
75789 mW
Coil Resistance
190 Ω
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
10A@120VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
185 °C
Operating Temperature-Min
-67 °C
Physical Dimension
38.61mm X 38.61mm X 108.23mm
Reference Standard
CE; MIL-R-6106E
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
ON-DELAY RELAY
Surface Mount
NO
Termination Type
CONNECTOR
Want to compare parts?
  1. 2112A4SE
    TE Connectivity
    ON-DELAY RELAY, DPDT, MOMENTARY, 75789mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.75-10s, PANEL MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2112A4SE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2112A4SE by TE Connectivity

Select Manufacturer
Which Manufacturer of 2112A4SE would you like to use for your alert(s)?
  • Please alert me when 2112A4SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2112A4SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2112A4SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2112A4SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2112A4SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2112A4SE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: