Part Details for 2112DH3NH by TE Connectivity
Overview of 2112DH3NH by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 2112DH3NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2112DH3NH=RLY,MINI,ON,2P,H3,28VDC,120SEC | 0 |
|
$2,494.9500 / $3,222.8300 | Buy Now |
DISTI #
000000000002763782
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$2,492.7900 / $3,165.4500 | Buy Now |
|
Master Electronics | 2112DH3NH=RLY,MINI,ON,2P,H3,28VDC,120SEC | 0 |
|
$2,494.9500 / $3,222.8300 | Buy Now |
Part Details for 2112DH3NH
2112DH3NH CAD Models
2112DH3NH Part Data Attributes:
|
2112DH3NH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2112DH3NH
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 0.214A (COIL), 28VDC (COIL), 5992mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 5-120s, PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Adjustable Time Delay-Max | 120 s | |
Adjustable Time Delay-Min | 5 s | |
Body Breadth | 38.61 mm | |
Body Height | 100 mm | |
Body Length or Diameter | 38.61 mm | |
Coil Current(DC)-Max | 0.214 A | |
Coil Power | 5992 mW | |
Coil Resistance | 131 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 38.61mm X 38.61mm X 100mm | |
Reference Standard | CE; MIL-R-6106E | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |