Part Details for 2114-440-AL by RAF Electronic Hardware
Overview of 2114-440-AL by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2114-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2811
|
Newark | Standoff, Hex Female-Female, 28.58Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:28.58Mm, External Width:6.35Mm, Product Range:-Rohs Compliant: Yes |Raf Electronic Hardware 2114-440-AL Min Qty: 236 Package Multiple: 1 Date Code: 1 Container: Bulk | 716 |
|
$0.4380 | Buy Now |
DISTI #
1772-1244-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 1-1/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
64 In Stock |
|
$0.6333 / $1.2700 | Buy Now |
DISTI #
761-2114-440-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1-1/8 Length Hex Female Standoff RoHS: Compliant | 81 |
|
$0.6330 / $0.9100 | Buy Now |
DISTI #
V99:2348_17658261
|
Arrow Electronics | Standoff Hex F/F 4-40-THD Aluminum Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 444 |
|
$0.3991 | Buy Now |
DISTI #
71322337
|
RS | Hex Standoff,1/4 Hex X 1-1/8 Length | RAF 2114-440-AL RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.7700 | RFQ |
|
Bisco Industries | 219 |
|
Buy Now | ||
DISTI #
RAF2114-440-AL
|
Heilind Electronics | Americas - 78 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex F 4-40-THD Aluminum Plain RoHS: Compliant |
800 In Stock 817 Factory Stock |
|
$0.5640 / $0.6730 | Buy Now |
DISTI #
70331532
|
Verical | Standoff Hex F/F 4-40-THD Aluminum Plain Min Qty: 280 Package Multiple: 280 Date Code: 2324 | Americas - 560 |
|
$0.8787 / $0.9347 | Buy Now |
DISTI #
25625488
|
Verical | Standoff Hex F/F 4-40-THD Aluminum Plain Min Qty: 15 Package Multiple: 1 | Americas - 444 |
|
$0.3991 | Buy Now |
Part Details for 2114-440-AL
2114-440-AL CAD Models
2114-440-AL Part Data Attributes
|
2114-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2114-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |