Part Details for 21152-AB by Intel Corporation
Overview of 21152-AB by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 21152-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 2788 |
|
$7.5195 / $15.0390 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 14 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 4 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 17773 |
|
$11.2793 / $16.9189 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 204 |
|
$9.0234 / $15.0390 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 27 |
|
$13.9111 / $16.9189 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 2459 |
|
$13.5000 / $20.2500 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 4 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 160 Pin, QFP | 12 |
|
$15.0390 / $16.9189 | Buy Now |
Part Details for 21152-AB
21152-AB CAD Models
21152-AB Part Data Attributes
|
21152-AB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
21152-AB
Intel Corporation
PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for 21152-AB
This table gives cross-reference parts and alternative options found for 21152-AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21152-AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCI6152-CC66BC | PCI Bus Controller, CMOS, PBGA160, 15 X 15 MM, TBGA | Broadcom Limited | 21152-AB vs PCI6152-CC66BC |
PCI6152-CC66BC | PCI Bus Controller, CMOS, PBGA160, 15 X 15 MM, TBGA | PLX Technology | 21152-AB vs PCI6152-CC66BC |
PCI6152-CC33BC | PCI Bus Controller, CMOS, PBGA160, TINY, BGA-160 | Broadcom Limited | 21152-AB vs PCI6152-CC33BC |
PI7C8152AMA | PCI Bus Controller, CMOS, PQFP160, MQFP-160 | Pericom Semiconductor Corporation | 21152-AB vs PI7C8152AMA |
PCI2250PCMG4 | 32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP | Texas Instruments | 21152-AB vs PCI2250PCMG4 |
PCI6152-CC33PC | PCI Bus Controller, CMOS, PQFP160, 32 X 32 MM, PLASTIC, QFP | Broadcom Limited | 21152-AB vs PCI6152-CC33PC |
21152 | PCI Bus Controller, CMOS, PQFP160, PLASTIC, QFP-160 | Intel Corporation | 21152-AB vs 21152 |
PCI6152-CC33PC | PCI Bus Controller, CMOS, PQFP160, 32 X 32 MM, PLASTIC, QFP | PLX Technology | 21152-AB vs PCI6152-CC33PC |
21152-AA | PCI Bus Controller, MOS, PQFP160 | Digital Equipment Corp | 21152-AB vs 21152-AA |
PCI2250PCM | 32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP 0 to 70 | Texas Instruments | 21152-AB vs PCI2250PCM |